PN18-4R-3K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.12.87000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.10.52000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.10.52000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 35
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 20.672
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 92
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.13023

Parametric Equivalent


Molex
In Stock: 2.560
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 16.757
Unit Price: kr.1.65000
Datasheet
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-4R-3K

DigiKey Part Number
298-PN18-4R-3KTR-ND - Tape & Reel (TR)
298-PN18-4R-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN18-4R-3K
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.800" (20.32mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PK18-4R-CPanduit Corp0298-20078-NDkr.12.87000Parametric Equivalent
PN18-4R-CPanduit Corp0298-15490-NDkr.10.52000Parametric Equivalent
PN18-4R-MPanduit Corp0298-20204-NDkr.4.56000Parametric Equivalent
PN18-4RN-CPanduit Corp0298-15491-NDkr.10.52000Parametric Equivalent
PN18-4RN-MPanduit Corp0298-20205-NDkr.4.56000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.4.04500kr.40.45
25kr.3.93320kr.98.33
50kr.3.84840kr.192.42
100kr.3.76530kr.376.53
250kr.3.65844kr.914.61
500kr.3.57956kr.1,789.78
1.000kr.3.50241kr.3,502.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.38332kr.10,149.96
6.000kr.3.31015kr.19,860.90
9.000kr.3.26806kr.29,412.54
15.000kr.3.21574kr.48,236.10
21.000kr.3.18170kr.66,815.70
30.000kr.3.14600kr.94,380.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250