Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN14-10RX-C | |
|---|---|
DigiKey Part Number | 298-15457-ND |
Manufacturer | |
Manufacturer Product Number | PN14-10RX-C |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.200" (5.08mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-10RB-L | Panduit Corp | 9.638 | 298-16763-ND | kr.2.85000 | Parametric Equivalent |
| EV14-10RB-Q | Panduit Corp | 4.041 | 298-16764-ND | kr.2.60000 | Parametric Equivalent |
| PN14-10R-3K | Panduit Corp | 29.294 | 298-PN14-10R-3KCT-ND | kr.4.06000 | Parametric Equivalent |
| PN14-10R-C | Panduit Corp | 801 | 298-15456-ND | kr.9.64000 | Parametric Equivalent |
| PN14-10R-M | Panduit Corp | 0 | 298-10632-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.11.71000 | kr.117.10 |
| 25 | kr.11.37920 | kr.284.48 |
| 50 | kr.11.13560 | kr.556.78 |
| 100 | kr.10.89530 | kr.1,089.53 |
| 300 | kr.10.52460 | kr.3,157.38 |
| 500 | kr.10.35664 | kr.5,178.32 |
| 1.000 | kr.10.13259 | kr.10,132.59 |
| 2.500 | kr.9.84343 | kr.24,608.58 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |











