


JP4W-X20 | |
|---|---|
DigiKey Part Number | 298-10492-ND |
Manufacturer | |
Manufacturer Product Number | JP4W-X20 |
Description | CBL SUPPORT J-HOOK WALL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Wall Mount, Fastener 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 4.000" (101.60mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 6.620" (168.15mm) | |
Width | 2.480" (62.99mm) | |
Height | 7.570" (192.28mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.60000 | kr.59.60 |
| 10 | kr.55.41800 | kr.554.18 |
| 30 | kr.53.53500 | kr.1,606.05 |
| 50 | kr.52.67980 | kr.2,633.99 |
| 100 | kr.51.53870 | kr.5,153.87 |
| 250 | kr.50.06672 | kr.12,516.68 |
| 500 | kr.48.97950 | kr.24,489.75 |
| 1.000 | kr.47.91421 | kr.47,914.21 |
| 2.500 | kr.46.53959 | kr.116,348.97 |
| Unit Price without VAT: | kr.59.60000 |
|---|---|
| Unit Price with VAT: | kr.74.50000 |




