


JP131W-L20 | |
|---|---|
DigiKey Part Number | 298-10489-ND |
Manufacturer | |
Manufacturer Product Number | JP131W-L20 |
Description | CBL SUPPORT J-HOOK WALL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Wall Mount, Fastener 1.310" (33.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.310" (33.27mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.360" (59.94mm) | |
Width | 1.160" (29.46mm) | |
Height | 3.330" (84.58mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.06000 | kr.26.06 |
| 10 | kr.24.25800 | kr.242.58 |
| 25 | kr.23.56560 | kr.589.14 |
| 50 | kr.23.05880 | kr.1,152.94 |
| 100 | kr.22.56020 | kr.2,256.02 |
| 250 | kr.21.91736 | kr.5,479.34 |
| 500 | kr.21.44276 | kr.10,721.38 |
| 1.000 | kr.20.97785 | kr.20,977.85 |
| 2.500 | kr.20.37774 | kr.50,944.35 |
| Unit Price without VAT: | kr.26.06000 |
|---|---|
| Unit Price with VAT: | kr.32.57500 |







