


JMJH2W-X20 | |
|---|---|
DigiKey Part Number | 298-14564-ND |
Manufacturer | |
Manufacturer Product Number | JMJH2W-X20 |
Description | CBL SUPPORT J-HOOK WALL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Wall Mount, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 3.410" (86.61mm) | |
Width | 1.750" (44.45mm) | |
Height | 4.750" (120.65mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.57000 | kr.42.57 |
| 10 | kr.39.60900 | kr.396.09 |
| 30 | kr.38.25933 | kr.1,147.78 |
| 50 | kr.37.64860 | kr.1,882.43 |
| 100 | kr.36.83470 | kr.3,683.47 |
| 250 | kr.35.78356 | kr.8,945.89 |
| 500 | kr.35.00738 | kr.17,503.69 |
| 1.000 | kr.34.24711 | kr.34,247.11 |
| 2.500 | kr.33.26562 | kr.83,164.05 |
| Unit Price without VAT: | kr.42.57000 |
|---|---|
| Unit Price with VAT: | kr.53.21250 |


