


JP131CMB-L20 | |
|---|---|
DigiKey Part Number | 298-14572-ND |
Manufacturer | |
Manufacturer Product Number | JP131CMB-L20 |
Description | CBL SUPPORT J-HOOK CEILING MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Ceiling Mount, Fastener 1.310" (33.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.310" (33.27mm) | |
Mounting Type | Ceiling Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.600" (116.84mm) | |
Width | 1.200" (30.48mm) | |
Height | 3.400" (86.36mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 3/16" (M5), 1/4" (M6), and 3/8" (M10) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.67000 | kr.37.67 |
| 10 | kr.35.01700 | kr.350.17 |
| 25 | kr.34.02520 | kr.850.63 |
| 50 | kr.33.28980 | kr.1,664.49 |
| 100 | kr.32.56990 | kr.3,256.99 |
| 250 | kr.31.64088 | kr.7,910.22 |
| 500 | kr.30.95472 | kr.15,477.36 |
| 1.000 | kr.30.28281 | kr.30,282.81 |
| 2.500 | kr.29.41536 | kr.73,538.40 |
| Unit Price without VAT: | kr.37.67000 |
|---|---|
| Unit Price with VAT: | kr.47.08750 |


