
H2X2YL6 | |
|---|---|
DigiKey Part Number | 298-12286-ND |
Manufacturer | |
Manufacturer Product Number | H2X2YL6 |
Description | WIRE DUCT SLOTTED SCREW 6' YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Yellow Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.920" (48.77mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.407.40000 | kr.407.40 |
| 12 | kr.376.62667 | kr.4,519.52 |
| 30 | kr.365.83900 | kr.10,975.17 |
| 54 | kr.359.07148 | kr.19,389.86 |
| 102 | kr.351.87990 | kr.35,891.75 |
| 252 | kr.341.88488 | kr.86,154.99 |
| 504 | kr.341.24010 | kr.171,985.01 |
| Unit Price without VAT: | kr.407.40000 |
|---|---|
| Unit Price with VAT: | kr.509.25000 |




