
E4X4YL6 | |
|---|---|
DigiKey Part Number | 298-12232-ND |
Manufacturer | |
Manufacturer Product Number | E4X4YL6 |
Description | WIRE DUCT SLOTTED RIVET 6' YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Yellow Slotted (Raceway), Base Rivet 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.199" (106.66mm) | |
Mounting Type | Rivet | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.812.47000 | kr.812.47 |
| 12 | kr.750.96250 | kr.9,011.55 |
| 30 | kr.729.39367 | kr.21,881.81 |
| 54 | kr.715.86241 | kr.38,656.57 |
| 102 | kr.709.33167 | kr.72,351.83 |
| Unit Price without VAT: | kr.812.47000 |
|---|---|
| Unit Price with VAT: | kr.1,015.58750 |


