
FRHD2KTYL | |
|---|---|
DigiKey Part Number | 298-12266-ND |
Manufacturer | |
Manufacturer Product Number | FRHD2KTYL |
Description | WIRE DUCT SLOTTED 2PC BRKT MT 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Yellow Slotted (Raceway), 2 Piece Bracket Mount 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.000" (50.80mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Bracket Mount | |
Features | Brackets, End Cap, Hinged Cover, Wire Retainers | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,344.21000 | kr.1,344.21 |
| 10 | kr.1,249.44900 | kr.12,494.49 |
| 25 | kr.1,213.49880 | kr.30,337.47 |
| 50 | kr.1,208.87960 | kr.60,443.98 |
| Unit Price without VAT: | kr.1,344.21000 |
|---|---|
| Unit Price with VAT: | kr.1,680.26250 |


