
G1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X2LG6-13-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 13" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.45000 | kr.64.45 |
| 10 | kr.59.94900 | kr.599.49 |
| 25 | kr.58.24520 | kr.1,456.13 |
| 50 | kr.56.98440 | kr.2,849.22 |
| 100 | kr.55.75100 | kr.5,575.10 |
| 250 | kr.54.15784 | kr.13,539.46 |
| 500 | kr.52.98138 | kr.26,490.69 |
| 1.000 | kr.51.82886 | kr.51,828.86 |
| Unit Price without VAT: | kr.64.45000 |
|---|---|
| Unit Price with VAT: | kr.80.56250 |







