CJ588IGY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.81.93300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 14.881
Unit Price: kr.67.07000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.79.60080
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 29
Unit Price: kr.88.06000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.81.93300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: kr.88.06000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.81.93300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 8
Unit Price: kr.88.06000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.81.93300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 16
Unit Price: kr.72.45000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 30
Unit Price: kr.60.10000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.81.93300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.76.07208
Datasheet
CJ588IGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ588IGY

DigiKey Part Number
CJ588IGY-ND
Manufacturer
Manufacturer Product Number
CJ588IGY
Description
MINI-COM MODULE, CAT 5E, UTP, 8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-10°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.81.93300kr.819.33
Unit Price without VAT:kr.81.93300
Unit Price with VAT:kr.102.41625