Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ588RDY

DigiKey Part Number
298-16052-ND
Manufacturer
Manufacturer Product Number
CJ588RDY
Description
MINI-COM MODULE, CAT 5E, UTP, 8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
Panduit Corp
Shielding
Unshielded
Series
Ratings
Cat5e
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Mounting Type
Panel Mount
Operating Temperature
-10°C ~ 65°C
Orientation
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CJ588YLYPanduit Corp30298-16053-NDkr.89.90000Parametric Equivalent
CJ5E88TGBLPanduit Corp59298-12536-NDkr.89.90000Parametric Equivalent
CJ5E88TGBL-24Panduit Corp6.625298-12537-NDkr.10.40000Parametric Equivalent
CJ5E88TGBUPanduit Corp105298-12538-NDkr.89.90000Parametric Equivalent
CJ5E88TGBU-24Panduit Corp17298-12539-NDkr.85.78000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.89.90000kr.89.90
10kr.83.59900kr.835.99
25kr.81.21800kr.2,030.45
50kr.79.46040kr.3,973.02
100kr.77.73730kr.7,773.73
250kr.75.51344kr.18,878.36
500kr.73.87128kr.36,935.64
1.000kr.72.26224kr.72,262.24
2.500kr.70.18583kr.175,464.57
Manufacturers Standard Package
Unit Price without VAT:kr.89.90000
Unit Price with VAT:kr.112.37500