
CJ588EIY | |
|---|---|
DigiKey Part Number | 298-16049-ND |
Manufacturer | |
Manufacturer Product Number | CJ588EIY |
Description | MINI-COM MODULE, CAT 5E, UTP, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -10°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.06000 | kr.88.06 |
| 10 | kr.81.93300 | kr.819.33 |
| 25 | kr.79.60080 | kr.1,990.02 |
| 50 | kr.77.87520 | kr.3,893.76 |
| 100 | kr.76.18750 | kr.7,618.75 |
| 250 | kr.74.00780 | kr.18,501.95 |
| 500 | kr.72.39846 | kr.36,199.23 |
| 1.000 | kr.70.82170 | kr.70,821.70 |
| 2.500 | kr.68.78607 | kr.171,965.17 |
| Unit Price without VAT: | kr.88.06000 |
|---|---|
| Unit Price with VAT: | kr.110.07500 |

