Cover - Wire Duct, Snap In Gray, Light 18.000" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1LG6

DigiKey Part Number
298-C1LG6-18-ND
Manufacturer
Manufacturer Product Number
C1LG6
Description
COVER DUCT 1" PVC LTGRAY 18"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 18.000" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
1.250" (31.75mm)
Packaging
Bulk
Length
18.000" (457.20mm)
Part Status
Active
Color
Gray, Light
Accessory Type
Cover - Wire Duct, Snap In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.01000kr.23.01
10kr.21.42300kr.214.23
25kr.20.81800kr.520.45
50kr.20.36780kr.1,018.39
100kr.19.92850kr.1,992.85
250kr.19.36084kr.4,840.21
500kr.18.94164kr.9,470.82
1.000kr.18.53112kr.18,531.12
2.500kr.18.00121kr.45,003.03
Manufacturers Standard Package
Unit Price without VAT:kr.23.01000
Unit Price with VAT:kr.28.76250
Alternate Length
COVER DUCT 1" PVC LTGRAY 12"
In-Stock: 46
Unit Price: kr.17.75000
COVER DUCT 1" PVC LTGRAY 19"
In-Stock: 0
Unit Price: kr.23.90000
COVER DUCT 1" PVC LTGRAY 16"
In-Stock: 2
Unit Price: kr.21.30000
COVER DUCT 1" PVC LTGRAY 24"
In-Stock: 0
Unit Price: kr.28.21000
COVER DUCT 1" PVC LTGRAY 14"
In-Stock: 0
Unit Price: kr.19.53000