D-RndHoleDuct
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-RndHoleDuct
D1.5X3xx6 Drawing

D1.5X2LG6

DigiKey Part Number
298-18235-ND
Manufacturer
Manufacturer Product Number
D1.5X2LG6
Description
WIRE DUCT ROUND SCREW 6' GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Round Hole (Raceway), Base
Height
2.120" (53.85mm)
Length
6.00' (1.83m)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.311.23000kr.311.23
10kr.289.42700kr.2,894.27
25kr.281.14680kr.7,028.67
50kr.275.02980kr.13,751.49
120kr.267.48483kr.32,098.18
360kr.258.28872kr.92,983.94
600kr.254.11263kr.152,467.58
1.080kr.249.38607kr.269,336.96
2.520kr.242.71406kr.611,639.43
Manufacturers Standard Package
Unit Price without VAT:kr.311.23000
Unit Price with VAT:kr.389.03750