
D1.5X4LG6 | |
---|---|
DigiKey Part Number | 298-18236-ND |
Manufacturer | |
Manufacturer Product Number | D1.5X4LG6 |
Description | WIRE DUCT ROUND SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Round Hole (Raceway), Base | |
Height | 4.100" (104.14mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.436.22000 | kr.436.22 |
10 | kr.405.58100 | kr.4,055.81 |
25 | kr.393.96360 | kr.9,849.09 |
60 | kr.383.15417 | kr.22,989.25 |
120 | kr.374.79358 | kr.44,975.23 |
300 | kr.364.00340 | kr.109,201.02 |
540 | kr.357.23413 | kr.192,906.43 |
1.020 | kr.350.03972 | kr.357,040.51 |
Unit Price without VAT: | kr.436.22000 |
---|---|
Unit Price with VAT: | kr.545.27500 |