Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VGAD221 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGAD221TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGAD221 |
Description | VARISTOR 220V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Panasonic Industry | Energy 39J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 410 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 140 V | Grade Automotive |
Maximum DC Volts 180 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 198 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 220 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 242 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D221 | Panasonic Industry | 0 | 10-ERZ-V09D221-ND | kr.1.09714 | Parametric Equivalent |
| ERZ-V09D221CS | Panasonic Industry | 0 | 10-ERZ-V09D221CS-ND | kr.1.22559 | Parametric Equivalent |
| ERZ-V09V221CS | Panasonic Industry | 0 | 10-ERZ-V09V221CS-ND | kr.1.22559 | Parametric Equivalent |
| ERZ-V10D221CS | Panasonic Industry | 790 | 10-ERZ-V10D221CS-ND | kr.2.16000 | Parametric Equivalent |
| ERZ-V10V221CS | Panasonic Industry | 0 | 10-ERZ-V10V221CS-ND | kr.0.96765 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.61524 | kr.1,615.24 |
| Unit Price without VAT: | kr.1.61524 |
|---|---|
| Unit Price with VAT: | kr.2.01905 |



