ERZ-V10V221CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.09714
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.22559
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.22559
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 790
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.34440
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.34440
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.30883
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.61524
Datasheet
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10V221CS

DigiKey Part Number
10-ERZ-V10V221CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V10V221CS
Description
VARISTOR 220V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
39J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
410 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
220 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V09D221Panasonic Industry010-ERZ-V09D221-NDkr.1.09714Parametric Equivalent
ERZ-V09D221CSPanasonic Industry010-ERZ-V09D221CS-NDkr.1.22559Parametric Equivalent
ERZ-V09V221CSPanasonic Industry010-ERZ-V09V221CS-NDkr.1.22559Parametric Equivalent
ERZ-V10D221CSPanasonic Industry79010-ERZ-V10D221CS-NDkr.2.16000Parametric Equivalent
ERZ-VA9D221Panasonic Industry010-ERZ-VA9D221TB-NDkr.1.34440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.96765kr.1,935.30
Unit Price without VAT:kr.0.96765
Unit Price with VAT:kr.1.20956