Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V07V201CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V07V201CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07V201CS |
Description | VARISTOR 200V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 17.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D201CS | Panasonic Industry | 0 | 10-ERZ-V07D201CS-ND | kr.0.68637 | Parametric Equivalent |
| ERZ-VA7D201 | Panasonic Industry | 0 | 10-ERZ-VA7D201TB-ND | kr.0.80059 | Parametric Equivalent |
| ERZ-VA7V201 | Panasonic Industry | 0 | 10-ERZ-VA7V201TB-ND | kr.0.80059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.68637 | kr.1,372.74 |
| Unit Price without VAT: | kr.0.68637 |
|---|---|
| Unit Price with VAT: | kr.0.85796 |



