ERZ-V07D201CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.62882
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.73343
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.73343
Datasheet
200 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V07D201CS

DigiKey Part Number
10-ERZ-V07D201CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V07D201CS
Description
VARISTOR 200V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
225 V
Manufacturer
Panasonic Industry
Current - Surge
1.75 kA
Series
Energy
17.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
185 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V07V201CSPanasonic Industry010-ERZ-V07V201CS-NDkr.0.62882Parametric Equivalent
ERZ-VA7D201Panasonic Industry010-ERZ-VA7D201TB-NDkr.0.73343Parametric Equivalent
ERZ-VA7V201Panasonic Industry010-ERZ-VA7V201TB-NDkr.0.73343Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.62882kr.1,257.64
Unit Price without VAT:kr.0.62882
Unit Price with VAT:kr.0.78603