ERZ-E10E561 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.87697
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.87697
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.87331
Datasheet
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E10E561

DigiKey Part Number
ERZ-E10E561-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E10E561
Description
VARISTOR 560V 4.5KA DISC 11.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
616 V
Manufacturer
Panasonic Industry
Current - Surge
4.5 kA
Series
Energy
120J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
290 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
450 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
560 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E10A561Panasonic Industry0P16783-NDkr.1.90000Parametric Equivalent
ERZ-E10A561CSPanasonic Industry0ERZ-E10A561CS-NDkr.0.87697Parametric Equivalent
ERZ-E10B561CSPanasonic Industry0ERZ-E10B561CS-NDkr.0.87697Parametric Equivalent
ERZ-E10F561Panasonic Industry0ERZ-E10F561-NDkr.0.87331Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.87402kr.4,370.10
Unit Price without VAT:kr.0.87402
Unit Price with VAT:kr.1.09253