Similar


ERZ-E10A561 | |
|---|---|
DigiKey Part Number | P16783-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A561 |
Description | VARISTOR 560V 4.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 120J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 450 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-14D561K | Bourns Inc. | 4.185 | 118-MOV-14D561K-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.28700 | kr.12.87 |
| 50 | kr.1.05380 | kr.52.69 |
| 100 | kr.0.98080 | kr.98.08 |
| 250 | kr.0.90384 | kr.225.96 |
| 500 | kr.0.85768 | kr.428.84 |
| 1.000 | kr.0.81951 | kr.819.51 |
| 2.500 | kr.0.77924 | kr.1,948.10 |
| 5.000 | kr.0.75498 | kr.3,774.90 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


