ERZ-E10E241 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3.309
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.85294
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.85294
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.84183
Datasheet
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E10E241

DigiKey Part Number
ERZ-E10E241-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E10E241
Description
VARISTOR 240V 4.5KA DISC 11.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Panasonic Industry
Current - Surge
4.5 kA
Series
Energy
56J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
570 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
240 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E10A241Panasonic Industry3.309P16775-NDkr.1.84000Parametric Equivalent
ERZ-E10A241CSPanasonic Industry0ERZ-E10A241CS-NDkr.0.85294Parametric Equivalent
ERZ-E10B241CSPanasonic Industry0ERZ-E10B241CS-NDkr.0.85294Parametric Equivalent
ERZ-E10F241Panasonic Industry0ERZ-E10F241-NDkr.0.84183Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.77117kr.3,855.85
Unit Price without VAT:kr.0.77117
Unit Price with VAT:kr.0.96396