

ERZ-E10A241 | |
|---|---|
DigiKey Part Number | P16775-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A241 |
Description | VARISTOR 240V 4.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 56J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 570 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.25500 | kr.12.55 |
| 50 | kr.1.02700 | kr.51.35 |
| 100 | kr.0.95610 | kr.95.61 |
| 250 | kr.0.88100 | kr.220.25 |
| 500 | kr.0.83562 | kr.417.81 |
| 1.000 | kr.0.79833 | kr.798.33 |
| 2.500 | kr.0.75892 | kr.1,897.30 |
| 5.000 | kr.0.73519 | kr.3,675.95 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

