ERT-J1VT332J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Murata Electronics
In Stock: 1.323
Unit Price: kr.1.08000
Datasheet

Similar


Murata Electronics
In Stock: 16.912
Unit Price: kr.1.14000
Datasheet

Similar


Murata Electronics
In Stock: 3.574
Unit Price: kr.1.14000
Datasheet

Similar


Murata Electronics
In Stock: 2.647
Unit Price: kr.1.14000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.83734

Similar


Murata Electronics
In Stock: 500
Unit Price: kr.1.14000
Datasheet
NTC Thermistor 3.3k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3.3k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VT332J

DigiKey Part Number
P10542TR-ND - Tape & Reel (TR)
P10542CT-ND - Cut Tape (CT)
P10542DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VT332J
Description
THERM NTC 3.3KOHM 4500K 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3.3k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
3.3k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
4500K
B25/75
-
B25/85
4450K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
5kr.0.72200kr.3.61
10kr.0.67200kr.6.72
25kr.0.62120kr.15.53
50kr.0.58580kr.29.29
100kr.0.55410kr.55.41
500kr.0.48944kr.244.72
1.000kr.0.46555kr.465.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41565kr.1,662.60
8.000kr.0.39774kr.3,181.92
12.000kr.0.38797kr.4,655.64
20.000kr.0.37635kr.7,527.00
28.000kr.0.36910kr.10,334.80
40.000kr.0.36174kr.14,469.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500