



NCP18XW332J03RB | |
|---|---|
DigiKey Part Number | 490-2447-2-ND - Tape & Reel (TR) 490-2447-1-ND - Cut Tape (CT) 490-2447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XW332J03RB |
Description | THERM NTC 3.3KOHM 3950K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XW332J03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 5 | kr.1.00200 | kr.5.01 |
| 10 | kr.0.93800 | kr.9.38 |
| 25 | kr.0.86720 | kr.21.68 |
| 50 | kr.0.82040 | kr.41.02 |
| 100 | kr.0.77670 | kr.77.67 |
| 500 | kr.0.68890 | kr.344.45 |
| 1.000 | kr.0.65657 | kr.656.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58829 | kr.2,353.16 |
| 8.000 | kr.0.56393 | kr.4,511.44 |
| 12.000 | kr.0.55064 | kr.6,607.68 |
| 20.000 | kr.0.53484 | kr.10,696.80 |
| 28.000 | kr.0.52498 | kr.14,699.44 |
| 40.000 | kr.0.51497 | kr.20,598.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

