NTC Thermistor 3.3k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3.3k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VT332H

DigiKey Part Number
P124045TR-ND - Tape & Reel (TR)
P124045CT-ND - Cut Tape (CT)
P124045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VT332H
Description
MULTILAYER NTC CHIP THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3.3k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
3.3k
Resistance Tolerance
±3%
B Value Tolerance
±2%
B0/50
-
B25/50
4500K
B25/75
-
B25/85
4450K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45799kr.1,831.96
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
5kr.0.76000kr.3.80
10kr.0.69100kr.6.91
25kr.0.68720kr.17.18
50kr.0.64160kr.32.08
100kr.0.59790kr.59.79
500kr.0.50834kr.254.17
1.000kr.0.45439kr.454.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500