
ERJ-XGNJ153Y | |
|---|---|
DigiKey Part Number | P15KAWTR-ND - Tape & Reel (TR) P15KAWCT-ND - Cut Tape (CT) P15KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ153Y |
Description | RES 15K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ153Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-0715KL | YAGEO | 31.650 | YAG6237CT-ND | kr.1.47000 | Upgrade |
| RMCF01005FT15K0 | Stackpole Electronics Inc | 700 | 738-RMCF01005FT15K0CT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.69200 | kr.6.92 |
| 25 | kr.0.54880 | kr.13.72 |
| 50 | kr.0.46800 | kr.23.40 |
| 100 | kr.0.40320 | kr.40.32 |
| 250 | kr.0.33844 | kr.84.61 |
| 500 | kr.0.30114 | kr.150.57 |
| 1.000 | kr.0.27166 | kr.271.66 |
| 5.000 | kr.0.22457 | kr.1,122.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.13619 | kr.2,723.80 |
| 40.000 | kr.0.12942 | kr.5,176.80 |
| 60.000 | kr.0.12612 | kr.7,567.20 |
| 100.000 | kr.0.12255 | kr.12,255.00 |
| 140.000 | kr.0.12050 | kr.16,870.00 |
| 200.000 | kr.0.11856 | kr.23,712.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

