
RMCF01005FT15K0 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT15K0TR-ND - Tape & Reel (TR) 738-RMCF01005FT15K0CT-ND - Cut Tape (CT) 738-RMCF01005FT15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT15K0 |
Description | RES 15K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT15K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.06400 | kr.0.64 |
| 25 | kr.0.05400 | kr.1.35 |
| 50 | kr.0.05260 | kr.2.63 |
| 100 | kr.0.04940 | kr.4.94 |
| 250 | kr.0.04564 | kr.11.41 |
| 500 | kr.0.04308 | kr.21.54 |
| 1.000 | kr.0.04070 | kr.40.70 |
| 5.000 | kr.0.03584 | kr.179.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03405 | kr.340.50 |
| 20.000 | kr.0.03243 | kr.648.60 |
| 30.000 | kr.0.03156 | kr.946.80 |
| 50.000 | kr.0.03054 | kr.1,527.00 |
| 70.000 | kr.0.02992 | kr.2,094.40 |
| 100.000 | kr.0.02930 | kr.2,930.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

