15 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0715KL

DigiKey Part Number
YAG6237TR-ND - Tape & Reel (TR)
YAG6237CT-ND - Cut Tape (CT)
YAG6237DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0715KL
Description
RES 15K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-0715KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
01005 (0402 Metric)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.76900kr.7.69
25kr.0.61280kr.15.32
50kr.0.52440kr.26.22
100kr.0.45450kr.45.45
250kr.0.38384kr.95.96
500kr.0.34320kr.171.60
1.000kr.0.31089kr.310.89
5.000kr.0.25932kr.1,296.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.21920kr.4,384.00
40.000kr.0.21023kr.8,409.20
60.000kr.0.20585kr.12,351.00
100.000kr.0.20111kr.20,111.00
140.000kr.0.19840kr.27,776.00
200.000kr.0.19582kr.39,164.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750