
ERJ-UP6F1800V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F1800VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F1800VCT-ND - Cut Tape (CT) 10-ERJ-UP6F1800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F1800V |
Description | RES 180 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F1800V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06D1800V | Panasonic Industry | 2.520 | P16043CT-ND | kr.1.59000 | Similar |
| ERJ-P06F1800V | Panasonic Industry | 33.740 | P16063CT-ND | kr.1.20000 | Similar |
| ERJ-UP6D1800V | Panasonic Industry | 4.988 | 10-ERJ-UP6D1800VCT-ND | kr.1.65000 | Parametric Equivalent |
| CRCW0805180RFKEAHP | Vishay Dale | 1.012 | 541-180TCT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.56280 | kr.14.07 |
| 50 | kr.0.48060 | kr.24.03 |
| 100 | kr.0.41460 | kr.41.46 |
| 250 | kr.0.34896 | kr.87.24 |
| 500 | kr.0.31104 | kr.155.52 |
| 1.000 | kr.0.28093 | kr.280.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22413 | kr.1,120.65 |
| 10.000 | kr.0.21068 | kr.2,106.80 |
| 15.000 | kr.0.20412 | kr.3,061.80 |
| 25.000 | kr.0.19702 | kr.4,925.50 |
| 35.000 | kr.0.19295 | kr.6,753.25 |
| 50.000 | kr.0.18910 | kr.9,455.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

