
ERJ-P06D1800V | |
|---|---|
DigiKey Part Number | P16043TR-ND - Tape & Reel (TR) P16043CT-ND - Cut Tape (CT) P16043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D1800V |
Description | RES SMD 180 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D1800V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR10EZPD1800 | Rohm Semiconductor | 4.560 | 846-ESR10EZPD1800CT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.81800 | kr.8.18 |
| 25 | kr.0.65440 | kr.16.36 |
| 50 | kr.0.56040 | kr.28.02 |
| 100 | kr.0.48690 | kr.48.69 |
| 250 | kr.0.41288 | kr.103.22 |
| 500 | kr.0.37012 | kr.185.06 |
| 1.000 | kr.0.33627 | kr.336.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27149 | kr.1,357.45 |
| 10.000 | kr.0.25632 | kr.2,563.20 |
| 15.000 | kr.0.24893 | kr.3,733.95 |
| 25.000 | kr.0.24091 | kr.6,022.75 |
| 35.000 | kr.0.23633 | kr.8,271.55 |
| 50.000 | kr.0.23199 | kr.11,599.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

