Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08J563V | |
|---|---|
DigiKey Part Number | ERJ-S08J563V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J563V |
Description | RES 56K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J563V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ563V | Panasonic Industry | 20.811 | P56KECT-ND | kr.0.96000 | Similar |
| ERJ-P08J563V | Panasonic Industry | 8.570 | P56KALCT-ND | kr.1.09000 | Similar |
| ERJ-T08J563V | Panasonic Industry | 0 | ERJ-T08J563V-ND | kr.0.20300 | Similar |
| CR1206-JW-563ELF | Bourns Inc. | 19.078 | 118-CR1206-JW-563ELFCT-ND | kr.0.64000 | Similar |
| CR1206-JW-563GLF | Bourns Inc. | 0 | CR1206-JW-563GLF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45493 | kr.2,274.65 |
| Unit Price without VAT: | kr.0.45493 |
|---|---|
| Unit Price with VAT: | kr.0.56866 |








