Similar
Similar
Direct
Direct
Direct
Similar
Similar

CRCW120656K0JNTB | |
|---|---|
DigiKey Part Number | CRCW120656K0JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120656K0JNTB |
Description | RES SMD 56K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120656K0JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120656K0JNEAC | Vishay Dale | 0 | CRCW120656K0JNEAC-ND | kr.0.05032 | Similar |
| CRCW120656K0JNEBC | Vishay Dale | 0 | CRCW120656K0JNEBC-ND | kr.0.05032 | Similar |
| ERJ-8GEYJ563V | Panasonic Industry | 20.811 | P56KECT-ND | kr.0.96000 | Direct |
| RMCF1206JG56K0 | Stackpole Electronics Inc | 0 | RMCF1206JG56K0-ND | kr.0.02784 | Direct |
| RMCF1206JT56K0 | Stackpole Electronics Inc | 665.220 | RMCF1206JT56K0CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13137 | kr.1,313.70 |
| Unit Price without VAT: | kr.0.13137 |
|---|---|
| Unit Price with VAT: | kr.0.16421 |





