
RMCF1206JT56K0 | |
|---|---|
DigiKey Part Number | RMCF1206JT56K0TR-ND - Tape & Reel (TR) RMCF1206JT56K0CT-ND - Cut Tape (CT) RMCF1206JT56K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT56K0 |
Description | RES 56K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT56K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 25 | kr.0.12840 | kr.3.21 |
| 50 | kr.0.10380 | kr.5.19 |
| 100 | kr.0.08460 | kr.8.46 |
| 250 | kr.0.06564 | kr.16.41 |
| 500 | kr.0.05500 | kr.27.50 |
| 1.000 | kr.0.04654 | kr.46.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03332 | kr.166.60 |
| 10.000 | kr.0.02951 | kr.295.10 |
| 15.000 | kr.0.02766 | kr.414.90 |
| 25.000 | kr.0.02566 | kr.641.50 |
| 35.000 | kr.0.02451 | kr.857.85 |
| 50.000 | kr.0.02343 | kr.1,171.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


