Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F1332V | |
|---|---|
DigiKey Part Number | ERJ-S08F1332V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F1332V |
Description | RES 13.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ERJ-S08F1332V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF1332V | Panasonic Industry | 37.435 | P13.3KFCT-ND | kr.1.14000 | Similar |
| AC1206FR-0713K3L | YAGEO | 4.734 | 13-AC1206FR-0713K3LCT-ND | kr.0.70000 | Similar |
| CR1206-FX-1332ELF | Bourns Inc. | 13.631 | 118-CR1206-FX-1332ELFCT-ND | kr.0.63000 | Similar |
| CRCW120613K3FKEA | Vishay Dale | 8.972 | 541-13.3KFCT-ND | kr.0.70000 | Similar |
| CRCW120613K3FKEAHP | Vishay Dale | 6.849 | 541-CRCW120613K3FKEAHPCT-ND | kr.1.90000 | Similar |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65135 | kr.3,256.75 |
| Unit Price without VAT: | kr.0.65135 |
|---|---|
| Unit Price with VAT: | kr.0.81419 |








