RMCF1206FG13K3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8.872
Unit Price: kr.0.70000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Direct


Vishay Dale
In Stock: 4.460
Unit Price: kr.1.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Similar


YAGEO
In Stock: 4.734
Unit Price: kr.0.70000
Datasheet

Similar


Bourns Inc.
In Stock: 13.631
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


YAGEO
In Stock: 1.572
Unit Price: kr.0.63000
Datasheet
13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG13K3

DigiKey Part Number
RMCF1206FG13K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FG13K3
Description
RES 13.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG13K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120613K3FKEAVishay Dale8.872541-13.3KFCT-NDkr.0.70000Direct
CRCW120613K3FKEBVishay Dale0CRCW120613K3FKEB-NDkr.0.06234Direct
CRCW120613K3FKTAVishay Dale4.460541-CRCW120613K3FKTACT-NDkr.1.08000Direct
CRCW120613K3FKTBVishay Dale0CRCW120613K3FKTB-NDkr.0.13791Direct
AC1206FR-0713K3LYAGEO4.73413-AC1206FR-0713K3LCT-NDkr.0.70000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03306kr.330.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.03306
Unit Price with VAT:kr.0.04133