
CRCW120613K3FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW120613K3FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120613K3FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120613K3FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120613K3FKEAHP |
Description | RES SMD 13.3K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120613K3FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.0.96600 | kr.9.66 |
25 | kr.0.78320 | kr.19.58 |
50 | kr.0.67720 | kr.33.86 |
100 | kr.0.59390 | kr.59.39 |
250 | kr.0.50944 | kr.127.36 |
500 | kr.0.46080 | kr.230.40 |
1.000 | kr.0.42221 | kr.422.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.36765 | kr.1,838.25 |
10.000 | kr.0.30428 | kr.3,042.80 |
15.000 | kr.0.29623 | kr.4,443.45 |
25.000 | kr.0.28806 | kr.7,201.50 |
35.000 | kr.0.28384 | kr.9,934.40 |
50.000 | kr.0.27965 | kr.13,982.50 |
60.000 | kr.0.27923 | kr.16,753.80 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |