100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L1WKJ10CU

DigiKey Part Number
P100TTR-ND - Tape & Reel (TR)
P100TCT-ND - Cut Tape (CT)
P100TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L1WKJ10CU
Description
RES 0.1 OHM 5% 1W 2512
Customer Reference
Detailed Description
100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L1WKJ10CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-L1WUF10CUPanasonic Industry0ERJ-L1WUF10CU-NDkr.2.08795Parametric Equivalent
ERJ-L1WUJ10CUPanasonic Industry0ERJ-L1WUJ10CU-NDkr.1.78365Parametric Equivalent
PT2512FK-070R1LYAGEO5.076311-0.1ARCT-NDkr.3.42000Upgrade
PT2512FK-7W0R1LYAGEO1.89913-PT2512FK-7W0R1LCT-NDkr.4.50000Upgrade
PT2512JK-070R1LYAGEO0PT2512JK-070R1L-NDkr.0.80851Upgrade
In-Stock: 2.175
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.11500kr.41.15
25kr.3.51760kr.87.94
50kr.3.14080kr.157.04
100kr.2.82190kr.282.19
250kr.2.47160kr.617.90
500kr.2.25222kr.1,126.11
1.000kr.2.06595kr.2,065.95
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.32400kr.43.24
25kr.3.51760kr.87.94
50kr.3.02540kr.151.27
100kr.2.61530kr.261.53
250kr.2.17384kr.543.46
500kr.1.90288kr.951.44
1.000kr.1.67598kr.1,675.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500