9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RQF9R1V

DigiKey Part Number
P9.1RTR-ND - Tape & Reel (TR)
P9.1RCT-ND - Cut Tape (CT)
P9.1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8RQF9R1V
Description
RES 9.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8RQF9R1V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8BQF9R1VPanasonic Industry8.082P17623CT-NDkr.1.86000Upgrade
AC1206FR-079R1LYAGEO57.67513-AC1206FR-079R1LCT-NDkr.1.03000Similar
RC1206FR-079R1LYAGEO47.583311-9.10FRCT-NDkr.0.96000Similar
RMCF1206FT9R10Stackpole Electronics Inc2.184738-RMCF1206FT9R10CT-NDkr.0.64000Similar
In-Stock: 4.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.94900kr.9.49
25kr.0.79760kr.19.94
50kr.0.70380kr.35.19
100kr.0.62430kr.62.43
250kr.0.53692kr.134.23
500kr.0.48204kr.241.02
1.000kr.0.43543kr.435.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35949kr.1,797.45
10.000kr.0.33179kr.3,317.90
15.000kr.0.31756kr.4,763.40
25.000kr.0.30146kr.7,536.50
35.000kr.0.29187kr.10,215.45
50.000kr.0.28251kr.14,125.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750