9.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-8BQF9R1V

DigiKey Part Number
P17623TR-ND - Tape & Reel (TR)
P17623CT-ND - Cut Tape (CT)
P17623DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BQF9R1V
Description
RES SMD 9.1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BQF9R1V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.082
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.0.98100kr.9.81
25kr.0.79240kr.19.81
50kr.0.68340kr.34.17
100kr.0.59740kr.59.74
250kr.0.51128kr.127.82
500kr.0.46152kr.230.76
1.000kr.0.42210kr.422.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34550kr.1,727.50
10.000kr.0.32781kr.3,278.10
15.000kr.0.31918kr.4,787.70
25.000kr.0.30984kr.7,746.00
35.000kr.0.30449kr.10,657.15
50.000kr.0.29942kr.14,971.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500