
AC1206FR-079R1L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-079R1LTR-ND - Tape & Reel (TR) 13-AC1206FR-079R1LCT-ND - Cut Tape (CT) 13-AC1206FR-079R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-079R1L |
Description | RES SMD 9.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-079R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 25 | kr.0.29680 | kr.7.42 |
| 50 | kr.0.24840 | kr.12.42 |
| 100 | kr.0.23490 | kr.23.49 |
| 250 | kr.0.18868 | kr.47.17 |
| 1.000 | kr.0.16781 | kr.167.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11098 | kr.554.90 |
| 10.000 | kr.0.09139 | kr.913.90 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

