
ERJ-8RQF9R1V | |
|---|---|
DigiKey Part Number | P9.1RTR-ND - Tape & Reel (TR) P9.1RCT-ND - Cut Tape (CT) P9.1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF9R1V |
Description | RES 9.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF9R1V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8BQF9R1V | Panasonic Industry | 8.082 | P17623CT-ND | kr.0.25000 | Upgrade |
| AC1206FR-079R1L | YAGEO | 57.675 | 13-AC1206FR-079R1LCT-ND | kr.0.14000 | Similar |
| RC1206FR-079R1L | YAGEO | 47.583 | 311-9.10FRCT-ND | kr.0.13000 | Similar |
| RMCF1206FT9R10 | Stackpole Electronics Inc | 2.184 | 738-RMCF1206FT9R10CT-ND | kr.0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.94900 | kr.9.49 |
| 25 | kr.0.79760 | kr.19.94 |
| 50 | kr.0.70380 | kr.35.19 |
| 100 | kr.0.62430 | kr.62.43 |
| 250 | kr.0.53692 | kr.134.23 |
| 500 | kr.0.48204 | kr.241.02 |
| 1.000 | kr.0.43543 | kr.435.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35949 | kr.1,797.45 |
| 10.000 | kr.0.33179 | kr.3,317.90 |
| 15.000 | kr.0.31756 | kr.4,763.40 |
| 25.000 | kr.0.30146 | kr.7,536.50 |
| 35.000 | kr.0.29187 | kr.10,215.45 |
| 50.000 | kr.0.28251 | kr.14,125.50 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

