ERJ-6ENF4991V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33581
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 23.013
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.06002
Datasheet

Direct


Vishay Dale
In Stock: 21.997
Unit Price: kr.1.03000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12676
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12092
Datasheet

Direct


YAGEO
In Stock: 135.043
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12725
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 33.961
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 99.652
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 65.949
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 40.375
Unit Price: kr.1.15000
Datasheet
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-6ENF4991V

DigiKey Part Number
P4.99KCTR-ND - Tape & Reel (TR)
P4.99KCCT-ND - Cut Tape (CT)
P4.99KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF4991V
Description
RES SMD 4.99K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF4991V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S06F4991VPanasonic Industry0ERJ-S06F4991V-NDkr.0.33581Upgrade
CRCW08054K99FKEAVishay Dale0541-4.99KCCT-NDkr.0.64000Direct
CRCW08054K99FKEBVishay Dale23.013541-CRCW08054K99FKEBCT-NDkr.0.64000Direct
CRCW08054K99FKECVishay Dale0CRCW08054K99FKEC-NDkr.0.06002Direct
CRCW08054K99FKTAVishay Dale21.997541-3030-1-NDkr.1.03000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.37200kr.3.72
25kr.0.28720kr.7.18
50kr.0.23840kr.11.92
100kr.0.20060kr.20.06
250kr.0.16232kr.40.58
500kr.0.14064kr.70.32
1.000kr.0.12352kr.123.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09257kr.462.85
10.000kr.0.08494kr.849.40
15.000kr.0.08122kr.1,218.30
25.000kr.0.07720kr.1,930.00
35.000kr.0.07490kr.2,621.50
50.000kr.0.07273kr.3,636.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250