330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TRQJR33U

DigiKey Part Number
PT.33UTR-ND - Tape & Reel (TR)
PT.33UCT-ND - Cut Tape (CT)
PT.33UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TRQJR33U
Description
RES 0.33 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TRQJR33U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRL2512-JW-R330ELFBourns Inc.2.556118-CRL2512-JW-R330ELFCT-NDkr.4.18000Direct
CSRN2512FKR330Stackpole Electronics Inc11.584CSRN2512FKR330CT-NDkr.3.49000Upgrade
RL73K3AR33JTDFTE Connectivity Passive Product21.779A106128CT-NDkr.5.90000Upgrade
RL73K3AR33JTETE Connectivity Passive Product924A138655CT-NDkr.4.56000Upgrade
CSRN2512JTR330Stackpole Electronics Inc3.989738-CSRN2512JTR330CT-NDkr.2.47000Similar
In-Stock: 3.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.29700kr.32.97
25kr.2.81240kr.70.31
50kr.2.50940kr.125.47
100kr.2.24940kr.224.94
250kr.1.96516kr.491.29
500kr.1.78700kr.893.50
1.000kr.1.63566kr.1,635.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.42574kr.5,702.96
8.000kr.1.33108kr.10,648.64
12.000kr.1.28246kr.15,389.52
20.000kr.1.22748kr.24,549.60
28.000kr.1.19472kr.33,452.16
40.000kr.1.16271kr.46,508.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750