
CSRN2512FKR330 | |
|---|---|
DigiKey Part Number | CSRN2512FKR330TR-ND - Tape & Reel (TR) CSRN2512FKR330CT-ND - Cut Tape (CT) CSRN2512FKR330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FKR330 |
Description | RES 0.33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FKR330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.27000 | kr.22.70 |
| 25 | kr.1.69480 | kr.42.37 |
| 50 | kr.1.65120 | kr.82.56 |
| 100 | kr.1.53030 | kr.153.03 |
| 250 | kr.1.33000 | kr.332.50 |
| 500 | kr.1.20460 | kr.602.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.87094 | kr.870.94 |
| 2.000 | kr.0.86972 | kr.1,739.44 |
| 3.000 | kr.0.84625 | kr.2,538.75 |
| 5.000 | kr.0.83157 | kr.4,157.85 |
| 7.000 | kr.0.78110 | kr.5,467.70 |
| 10.000 | kr.0.77838 | kr.7,783.80 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |


