330 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512JTR330

DigiKey Part Number
738-CSRN2512JTR330TR-ND - Tape & Reel (TR)
738-CSRN2512JTR330CT-ND - Cut Tape (CT)
738-CSRN2512JTR330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512JTR330
Description
RES 0.33 OHM 5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512JTR330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.1.62000kr.16.20
25kr.1.37360kr.34.34
50kr.1.21780kr.60.89
100kr.1.08470kr.108.47
250kr.0.93852kr.234.63
500kr.0.84722kr.423.61
1.000kr.0.76961kr.769.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64747kr.2,589.88
8.000kr.0.59980kr.4,798.40
12.000kr.0.57532kr.6,903.84
20.000kr.0.54762kr.10,952.40
28.000kr.0.53112kr.14,871.36
40.000kr.0.51500kr.20,600.00
48.000kr.0.50727kr.24,348.96
96.000kr.0.48225kr.46,296.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750