ERJ-1GEJ561C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 31.345
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.166
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 55.440
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 6.460
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 21.260
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 9.485
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04041
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11650
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.08947
Datasheet

Upgrade


Vishay Dale
In Stock: 2.725
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 53.343
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet

Upgrade


YAGEO
In Stock: 50.056
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.496
Unit Price: kr.0.70000
Datasheet
560 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ561C

DigiKey Part Number
P560AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ561C
Description
RES SMD 560 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
560 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ561C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ561CPanasonic Industry31.345P123345CT-NDkr.0.63000Direct
ERJ-1GEF5600CPanasonic Industry12.16610-ERJ-1GEF5600CCT-NDkr.0.70000Upgrade
ERJ-1GNF5600CPanasonic Industry55.440P123075CT-NDkr.0.63000Upgrade
CRCW0201560RJNEDVishay Dale6.460541-560AGCT-NDkr.0.63000Direct
RMCF0201JT560RStackpole Electronics Inc21.260RMCF0201JT560RCT-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes