560 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201560RJNED

DigiKey Part Number
541-560AGTR-ND - Tape & Reel (TR)
541-560AGCT-ND - Cut Tape (CT)
541-560AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201560RJNED
Description
RES SMD 560 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201560RJNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201JT560RStackpole Electronics Inc21.260RMCF0201JT560RCT-NDkr.0.63000Direct
AC0201FR-07560RLYAGEO9.485YAG5224CT-NDkr.0.63000Upgrade
ERJ-1GEF5600CPanasonic Industry12.16610-ERJ-1GEF5600CCT-NDkr.0.70000Upgrade
ERJ-1GNF5600CPanasonic Industry55.440P123075CT-NDkr.0.63000Upgrade
RC0201FR-07560RLYAGEO50.060YAG2343CT-NDkr.0.63000Upgrade
In-Stock: 6.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.15480kr.3.87
50kr.0.12560kr.6.28
100kr.0.10330kr.10.33
250kr.0.08116kr.20.29
500kr.0.06848kr.34.24
1.000kr.0.05845kr.58.45
5.000kr.0.04276kr.213.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03678kr.367.80
20.000kr.0.03331kr.666.20
30.000kr.0.03163kr.948.90
50.000kr.0.02981kr.1,490.50
70.000kr.0.02876kr.2,013.20
100.000kr.0.02778kr.2,778.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750