Parametric Equivalent
Direct
Similar
Similar

AC0201JR-07560RL | |
|---|---|
DigiKey Part Number | AC0201JR-07560RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201JR-07560RL |
Description | RES SMD 560 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-07560RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07560RL | YAGEO | 9.485 | YAG5224CT-ND | kr.0.63000 | Parametric Equivalent |
| RK73B1HTTC561J | KOA Speer Electronics, Inc. | 10.000 | 2019-RK73B1HTTC561JTR-ND | kr.0.04536 | Direct |
| CRCW0201560RFNED | Vishay Dale | 53.343 | 541-CRCW0201560RFNEDCT-ND | kr.0.63000 | Similar |
| CRCW0201560RJNED | Vishay Dale | 6.460 | 541-560AGCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04041 | kr.404.10 |
| Unit Price without VAT: | kr.0.04041 |
|---|---|
| Unit Price with VAT: | kr.0.05051 |




